ZBVB3 | Schneider Electric

LED element, green, 24 V AC/DC, screw connection, ZBVB3

Order No.: 06N4536
EAN: 3389110089622
MPN:
ZBVB3
3389110089622
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
8.4728 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8.4728 €
Technical specifications
Connection screw connection
Version LED element
Type of mounting front mounting
Colour of the LED green
Voltage 24 V AC/DC
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Voltage
Colour of the LED
Type of mounting
Version
Connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Colour of the LED
Type of mounting
Version
Connection
LED element, white, 24 V AC/DC, screw connection, ZBVB1
Order No.:
 06N4535
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ZBVB1
Available: 50 pcs. Leadtime: 1 Week **
Total Price: 44.21 € *
5 pcs.
8.8417 €
24 V AC/DC
white
front mounting
LED element
screw connection
LED element, green, 24 V AC/DC, screw connection, ZBVB3
Order No.:
 06N4536
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ZBVB3
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.47 € *
5 pcs.
8.4728 €
24 V AC/DC
green
front mounting
LED element
screw connection
LED element, white, 240 V, screw connection, ZBVM1
Order No.:
 06N4539
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ZBVM1
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.72 € *
5 pcs.
17.7191 €
240 V
white
front mounting
LED element
screw connection
LED element, red, 24 V AC/DC, screw connection, ZBVB4
Order No.:
 06N4537
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ZBVB4
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 8.47 € *
5 pcs.
8.4728 €
24 V AC/DC
red
front mounting
LED element
screw connection