ZBVB5 | Schneider Electric
LED element, yellow, 24 V AC/DC, screw connection, ZBVB5
Unit Price (€ / pc.)
8.4728 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | screw connection | |
Version | LED element | |
Type of mounting | front mounting | |
Colour of the LED | yellow | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |