M9D11640 | Schneider Electric
Residual current circuit breaker with miniature circuit breaker, 1 pole, C Curve, 40 A, 240 V, DIN rail
Unit Price (€ / pc.)
134.589 € *
Available: 0 pcs.
Leadtime: On Request **
Residual current circuit breaker, M9D11640, SCHNEIDER
The M9D11640 is a modular residual current breaker with overcurrent protection. It is a 1P+N circuit breaker with 1 protected pole, 40 A In rated current and C tripping curve. The Icu rated short circuit breaking capacity is up to 6 kA. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Tripping characteristics | C | |
Rated Voltage | 240 V | |
Rated current | 40 A | |
Assembly | DIN rail | |
Rated voltage (AC) | 240 V | |
Pin number | 1 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |