M9D11620 | Schneider Electric

Residual current circuit breaker with miniature circuit breaker, 1 pole, C Curve, 20 A, 240 V, DIN rail

Order No.: 03P7765
EAN: 4099889150957
MPN:
M9D11620
Series: Multi 9
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
126.9254 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.9254 €

Residual current circuit breaker, M9D11620, SCHNEIDER

The M9D11620 is a modular residual current breaker with overcurrent protection. It is a 1P+N circuit breaker with 1 protected pole, 20 A In rated current and C tripping curve. The Icu rated short circuit breaking capacity is up to 6 kA. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics C
Rated Voltage 240 V
Rated current 20 A
Assembly DIN rail
Rated voltage (AC) 240 V
Pin number 1 pole
Degree of protection (IP) IP20
Logistics
Country of origin ES
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Rated current
Degree of protection (IP)
Tripping characteristics
Rated Voltage
Rated voltage (AC)
Pin number
Assembly
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Degree of protection (IP)
Tripping characteristics
Rated Voltage
Rated voltage (AC)
Pin number
Assembly