PKY32F724 | Schneider Electric
CEE surface-mounted socket, 4 pole, 32 A/200-250 V, blue, IP67, PKY32F724
PratiKa socket - fast - angled, PKY32F724, Schneider Electric
This Pratika industrial socket with fast connection connection is angled panel mounted. It has 3P+E poles, rated current is 32A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 95mm x (H) 100mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A is 2.5mm² to 6mm². The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.
Connection | clamp connection | |
Version | surface-mounted socket | |
Colour | blue | |
Nominal power | 32 A/200-250 V | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |