PKX32M414 | Schneider Electric

CEE plug, 4 pole, 32 A/100-130 V, yellow, 4 h, IP44, PKX32M414

Order No.: 04P5424
EAN: 4099889882643
MPN:
PKX32M414
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
51.0153 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.0153 €

PratiKa wander plug - straight, PKX32M414, Schneider Electric

This Pratika industrial wander plug with fast connection connection is straight. It has 3P+E poles, rated current is 32A and the operating voltage is 110VAC. The dimensions of the base plate are (W) 76mm x (H) 152mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A are 2.5mm² to 10mm². The color of the socket is yellow to easily identify the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 4h.

Technical specifications
Connection IDC connection
Version plug
Colour yellow
Frequency range 50 to 60 Hz
Cable cross-section 2.5-10 mm²
Nominal power 32 A/100-130 V
Pin number 4 pole
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Pin number
Connection
Colour
Nominal power
Frequency range
Version
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Pin number
Connection
Colour
Nominal power
Frequency range
Version
Degree of protection (IP)
CEE plug, 5 pole, 32 A/200-250 V, blue, 9 h, IP44, PKX32M425
Order No.:
 04P5428
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKX32M425
Available: 0 pcs. Leadtime: On Request **
Total Price: 35.38 € *
1 pcs.
35.3787 €
2.5-6.0 mm²
5 pole
quick connection
blue
32 A/200-250 V
50 to 60 Hz
plug
IP44
CEE plug, 3 pole, 32 A/200-250 V, blue, 6 h, IP44, PKX32M423
Order No.:
 04P5426
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKX32M423
Available: 0 pcs. Leadtime: On Request **
Total Price: 26.07 € *
1 pcs.
26.0729 €
2.5-10 mm²
3 pole
IDC connection
blue
32 A/200-250 V
50 to 60 Hz
plug
IP44
CEE plug, 4 pole, 32 A/200-250 V, blue, 9 h, IP44, PKX32M424
Order No.:
 04P5427
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKX32M424
Available: 0 pcs. Leadtime: On Request **
Total Price: 33.20 € *
1 pcs.
33.201 €
2.5-10 mm²
4 pole
IDC connection
blue
32 A/200-250 V
50 to 60 Hz
plug
IP44
CEE plug, 5 pole, 32 A/380-415 V, red, 6 h, IP44, PKX32M435
Order No.:
 04P5431
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKX32M435
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.56 € *
1 pcs.
16.5648 €
2.5-10 mm²
5 pole
IDC connection
red
32 A/380-415 V
50 to 60 Hz
plug
IP44
CEE plug, 3 pole, 32 A/380-415 V, red, 9 h, IP44, PKX32M433
Order No.:
 04P5429
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKX32M433
Available: 0 pcs. Leadtime: On Request **
Total Price: 33.81 € *
1 pcs.
33.8079 €
2.5-10 mm²
3 pole
IDC connection
red
32 A/380-415 V
50 to 60 Hz
plug
IP44
CEE plug, 4 pole, 32 A/380-415 V, red, 6 h, IP44, PKX32M434
Order No.:
 04P5430
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKX32M434
Available: 0 pcs. Leadtime: On Request **
Total Price: 33.40 € *
1 pcs.
33.4033 €
2.5-10 mm²
4 pole
IDC connection
red
32 A/380-415 V
50 to 60 Hz
plug
IP44