PKX16W433 | Schneider Electric
CEE wall plug, 3 pole, 16 A/380-415 V, red, 9 h, IP44, PKX16W433
PratiKa plug - angled, PKX16W433, Schneider Electric
This Pratika industrial plug with fast connection connection is angled wall mounted. It has 2P+E poles, rated current is 16A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 75mm x (H) 122mm. The degree of protection is IP44 and IK08. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1mm² to 2.5mm². The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.
Connection | IDC connection | |
Version | wall plug | |
Colour | red | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 1.0-2.5 mm² | |
Nominal power | 16 A/380-415 V | |
Pin number | 3 pole | |
Degree of protection (IP) | IP44 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |