PKE32M444 | Schneider Electric

CEE plug, 4 pole, 32 A/480-500 V, black, 7 h, IP44, PKE32M444

Order No.: 04P5253
EAN: 4099889881844
MPN:
PKE32M444
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
53.5143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.5143 €

PratiKa wander plug - straight, PKE32M444, Schneider Electric

This Pratika industrial wander plug with captive screws connection is straight. It has 3P+E poles, rated current is 32A and the operating voltage is 500VAC. The dimensions of the base plate are (W) 76mm x (H) 152mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5mm to 21mm for 2.5mm² to 10mm² cables. The color of the socket is light grey (RAL 7035) with black easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 7h.

Technical specifications
Connection screw connection
Version plug
Colour black
Frequency range 50 to 60 Hz
Cable cross-section 2.5-10 mm²
Nominal power 32 A/480-500 V
Pin number 4 pole
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
CEE plug, 4 pole, 32 A/480-500 V, black, 7 h, IP44, PKE32M444
Order No.:
 04P5253
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKE32M444
Available: 0 pcs. Leadtime: On Request **
Total Price: 53.51 € *
1 pcs.
53.5143 €
4 pole
black
32 A/480-500 V
2.5-10 mm²
50 to 60 Hz
plug
screw connection
IP44
CEE plug, 5 pole, 32 A/480-500 V, black, 7 h, IP44, PKE32M445
Order No.:
 04P5254
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKE32M445
Available: 0 pcs. Leadtime: On Request **
Total Price: 61.08 € *
1 pcs.
61.0827 €
5 pole
black
32 A/480-500 V
2.5-10 mm²
50 to 60 Hz
plug
screw connection
IP44
CEE plug, 3 pole, 32 A/380-415 V, green, 9 h, IP44, PKE32M433
Order No.:
 04P5250
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKE32M433
Available: 0 pcs. Leadtime: On Request **
Total Price: 32.00 € *
1 pcs.
31.9991 €
3 pole
green
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
plug
screw connection
IP44
CEE plug, 4 pole, 32 A/380-415 V, red, 6 h, IP44, PKE32M434
Order No.:
 04P5251
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKE32M434
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 31.48 € *
1 pcs.
31.4755 €
5 pcs.
30.6187 €
4 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
plug
screw connection
IP44
CEE plug, 5 pole, 32 A/380-415 V, red, 6 h, IP44, PKE32M435
Order No.:
 04P5252
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKE32M435
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.96 € *
1 pcs.
14.9583 €
5 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
plug
screw connection
IP44