XUZB2030 | Schneider Electric
Mounting bracket, with ball joint, Ø 30 mm for Sensors, XUZB2030
Unit Price (€ / pc.)
30.5235 € *
Available: 0 pcs.
Leadtime: On Request **
Accessories for sensor, XUZB2030, Schneider Electric
This fixing bracket (with ball-joint) is for 30mm diameter XU photo-electric sensors. It provides maximal dimensional accuracy for precise sensing despite vibrations thanks to its robust and rigid construction.
Technical specifications
Version | with ball joint, Ø 30 mm | |
Suitable for | Sensors | |
Accessory Type | mounting bracket |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |