XUZB2003 | Schneider Electric
Mounting bracket, with ball joint for sensors Ø 18 mm, XUZB2003
Unit Price (€ / pc.)
24.2998 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | with ball joint | |
Suitable for | sensors Ø 18 mm | |
Accessory Type | mounting bracket |
Download
Logistics
Country of origin | ID |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |