XUZB15 | Schneider Electric

Reflector, adhesive tape 5 m x 0.5 mm for Sensors, XUZB15

Order No.: 05P9874
EAN: 4099889460520
MPN:
XUZB15
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
62.7368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.7368 €

Photoelectric sensor, XUZB15, Schneider Electric

This product is part of the XU range, an offer of photoelectric sensors. The self-adhesive reflective tape is an accessory of sensors. Its dimensions are 5000mm (length) x 25mm (width) x 0.5mm (thickness) and weighs 0.085kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This tape is used with standard reflex photo-electric sensor. Ex Osiris, OsiSense XU is for non-contact sensing up to a hundred metres of objects of any shape and any type.

Technical specifications
Version adhesive tape 5 m x 0.5 mm
Suitable for Sensors
Accessory Type reflector
Logistics
Country of origin FR
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for
Reflector, adhesive tape 1 m x 0.2 mm for Sensors, XUZB01
Order No.:
 05P9871
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZB01
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 13.36 € *
1 pcs.
13.3637 €
10 pcs.
11.7572 €
50 pcs.
10.9599 €
150 pcs.
10.4720 €
500 pcs.
9.9484 €
adhesive tape 1 m x 0.2 mm
reflector
Sensors
Reflector, adhesive tape 1 m x 0.5 mm for Sensors, XUZB11
Order No.:
 05P9873
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZB11
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 20.34 € *
1 pcs.
20.3371 €
10 pcs.
17.8976 €
50 pcs.
16.6719 €
150 pcs.
15.9460 €
500 pcs.
15.1249 €
adhesive tape 1 m x 0.5 mm
reflector
Sensors