XUZB01 | Schneider Electric
Reflector, adhesive tape 1 m x 0.2 mm for Sensors, XUZB01
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
10 pcs.
11.7572 €
50 pcs.
10.9599 €
150 pcs.
10.4720 €
500 pcs.
9.9484 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | adhesive tape 1 m x 0.2 mm | |
Suitable for | Sensors | |
Accessory Type | reflector |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |