XUZB05 | Schneider Electric

Reflector, adhesive tape 5 m x 0.2 mm for Sensors, XUZB05

Order No.: 05P9872
EAN: 4099889460506
MPN:
XUZB05
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
51.9435 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.9435 €
Technical specifications
Version adhesive tape 5 m x 0.2 mm
Suitable for Sensors
Accessory Type reflector
Logistics
Country of origin FR
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Version
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs