XUZA118 | Schneider Electric

Mounting bracket, stainless steel for sensors Ø 18 mm, XUZA118

Order No.: 05P9838
EAN: 4099889460285
MPN:
XUZA118
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3883 €

Accessories for sensor, XUZA118, Schneider Electric

This stainless steel fixing bracket is for XU photo-electric sensors. It provides maximal dimensional accuracy for precise sensing despite vibrations thanks to its robust and rigid construction.

Technical specifications
Version stainless steel
Suitable for sensors Ø 18 mm
Accessory Type mounting bracket
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Version
Suitable for
Accessory Type
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Accessory Type
Mounting bracket, metal for Sensors, XUZA51
Order No.:
 05P9847
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZA51
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.54 € *
1 pcs.
7.5446 €
metal
Sensors
mounting bracket
Mounting bracket for Sensors, XUZA30
Order No.:
 05P9841
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZA30
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.52 € *
1 pcs.
7.5208 €
Sensors
mounting bracket
Mounting bracket, metal for Sensors, XUZA49
Order No.:
 05P9845
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZA49
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.32 € *
1 pcs.
9.3177 €
metal
Sensors
mounting bracket
Mounting bracket, metal for Sensors, XUZA50
Order No.:
 05P9846
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZA50
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.30 € *
1 pcs.
6.2951 €
metal
Sensors
mounting bracket
Mounting bracket for sensors Ø 18 mm, XUZA318
Order No.:
 05P9842
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZA318
Available: 0 pcs. Leadtime: On Request **
Total Price: 50.17 € *
1 pcs.
50.1704 €
sensors Ø 18 mm
mounting bracket
Mounting bracket, metal for Sensors, XUZAM81
Order No.:
 05P9854
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZAM81
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.50 € *
1 pcs.
10.4958 €
metal
Sensors
mounting bracket
Mounting bracket, metal for Sensors, XUZA41
Order No.:
 05P9843
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZA41
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.87 € *
10 pcs.
5.8667 €
metal
Sensors
mounting bracket
Accessory for sensor XUZ - fixing bracket
Order No.:
 05P9839
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZA18
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.63 € *
1 pcs.
5.6287 €
mounting bracket