XUZA318 | Schneider Electric
Mounting bracket for sensors Ø 18 mm, XUZA318
Unit Price (€ / pc.)
50.1704 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for sensor, XUZA318, Schneider Electric
Accessories for sensor, Ø 18mm, mounting bracket, fine adjustable, metal , Accessories for sensor, Ø 18mm, mounting bracket for laser sensors, metal with fine adjustment screw
Technical specifications
Suitable for | sensors Ø 18 mm | |
Accessory Type | mounting bracket |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |