XUSZMF125 | Schneider Electric

Column with mirror, 1200 mm, HP = 910 mm for security light curtain, XUSZMF125

Order No.: 05P9435
EAN: 4099889459791
MPN:
XUSZMF125
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
455.9604 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
455.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
455.9604 €
Technical specifications
Version 1200 mm, HP = 910 mm
Suitable for security light curtain
Accessory Type Column with mirror
Logistics
Country of origin IT
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs