XUSZMF138 | Schneider Electric

Column with mirror, 1330 mm, HP = 1060 mm for security light curtain, XUSZMF138

Order No.: 05P9436
EAN: 4099889459807
MPN:
XUSZMF138
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
510.629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
510.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
510.629 €
Technical specifications
Version 1330 mm, HP = 1060 mm
Suitable for security light curtain
Accessory Type Column with mirror
Logistics
Country of origin IT
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for