XSZE130 | Schneider Electric
Mounting nut, M30 for Sensors, XSZE130
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for sensor, XSZE130, Schneider Electric
Accessories for sensor, mounting nut, nickel-plated chrome, Ø 30mm , Accessories for sensor, mounting nut, nickel-plated chrome, diameter 30mm.
Technical specifications
Version | M30 | |
Suitable for | Sensors | |
Accessory Type | Fastening nut |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |