XSZE118 | Schneider Electric

Mounting nut, M18 for Sensors, XSZE118

Order No.: 05P8665
EAN: 4099889459173
MPN:
XSZE118
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
4.76 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.76 €

Accessory for sensor, XSZE118, Schneider Electric

Accessories for sensors, mounting nut, nickel-plated chrome, Ø 18mm , Accessories for sensors, mounting nut, nickel-plated chrome, diameter 18mm

Technical specifications
Version M18
Suitable for Sensors
Accessory Type Fastening nut
Logistics
Country of origin FR
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Version
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for
Mounting nut, M12 for Sensors, XSZE112
Order No.:
 05P8664
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XSZE112
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.36 € *
10 pcs.
4.3554 €
M12
Fastening nut
Sensors
Mounting nut, M18 for Sensors, XSZE118
Order No.:
 05P8665
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XSZE118
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.76 € *
1 pcs.
4.76 €
M18
Fastening nut
Sensors
Mounting nut, M30 for Sensors, XSZE130
Order No.:
 05P8666
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XSZE130
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.47 € *
1 pcs.
6.4736 €
M30
Fastening nut
Sensors