XSZBS12 | Schneider Electric

Mounting bracket for sensors Ø 12 mm, XSZBS12

Order No.: 05P8660
EAN: 4099889459128
MPN:
XSZBS12
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
11.4359 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4359 €

Accessories for sensor, XSZBS12, Schneider Electric

This stainless steel mounting bracket is dedicated to diameter 12mm XS proximity inductive sensors. It is part of a complete, inexpensive range of mounting accessories, provided for all installation cases.

Technical specifications
Suitable for sensors Ø 12 mm
Accessory Type mounting bracket
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Suitable for
Accessory Type
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Mounting bracket for sensors Ø 30mm, XSZBS30
Order No.:
 05P8661
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XSZBS30
Available: 0 pcs. Leadtime: On Request **
Total Price: 19.83 € *
1 pcs.
19.8254 €
sensors Ø 30mm
mounting bracket
Mounting bracket for sensors Ø 12 mm, XSZBS12
Order No.:
 05P8660
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XSZBS12
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.44 € *
1 pcs.
11.4359 €
sensors Ø 12 mm
mounting bracket
Mounting bracket for Sensors, XSZBD10
Order No.:
 05P8651
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XSZBD10
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.67 € *
1 pcs.
14.6727 €
Sensors
mounting bracket