XSZBD10 | Schneider Electric
Mounting bracket for Sensors, XSZBD10
Unit Price (€ / pc.)
14.6727 € *
Available: 0 pcs.
Leadtime: On Request **
Accessories for sensor, XSZBD10, Schneider Electric
This adjustment bracket is suitable for XS inductive proximity and XX ultrasonic flat form sensors. It enables clipping onto 35mm omega rail and converts from 80mm x 80mm x 26mm format to 80mm x 80mm x 40mm format.
Technical specifications
Suitable for | Sensors | |
Accessory Type | mounting bracket |
Download
Logistics
Country of origin | ID |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |