XSZB130 | Schneider Electric
Fixing clamp for sensors Ø 30 mm, XSZB130
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Leadtime: On Request **
Accessories for sensor, XSZB130, Schneider Electric
This XS fixing clamp is for 30mm diameter inductive proximity sensors. It has robust and rigid fixing clamp, this enables maximal dimensional accuracy for precise sensing despite vibrations. It features multiple adjustable fixing points to match most machines without design modifications.
Technical specifications
Suitable for | sensors Ø 30 mm | |
Accessory Type | Fixing clamp |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |