XSZB118 | Schneider Electric

Fixing clamp for sensors Ø 18 mm, XSZB118

Order No.: 05P8643
EAN: 4099889458954
MPN:
XSZB118
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0678 €

Accessories for sensor, XSZB118, Schneider Electric

This XS fixing clamp is for 18mm diameter inductive proximity sensors. It has robust and rigid fixing clamp, this enables maximal dimensional accuracy for precise sensing despite vibrations. It features multiple adjustable fixing points to match most machines without design modifications.

Technical specifications
Suitable for sensors Ø 18 mm
Accessory Type Fixing clamp
Logistics
Country of origin FR
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Suitable for
Accessory Type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Fixing clamp for sensors Ø 12 mm, XSZB112
Order No.:
 05P8642
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XSZB112
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.66 € *
1 pcs.
8.6632 €
sensors Ø 12 mm
Fixing clamp
Fixing clamp for sensors Ø 8 mm, XSZB108
Order No.:
 05P8641
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XSZB108
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.84 € *
1 pcs.
5.8429 €
sensors Ø 8 mm
Fixing clamp
Fixing clamp for sensors Ø 18 mm, XSZB118
Order No.:
 05P8643
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XSZB118
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.07 € *
1 pcs.
9.0678 €
sensors Ø 18 mm
Fixing clamp
Fixing clamp for sensors Ø 30 mm, XSZB130
Order No.:
 05P8644
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XSZB130
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.34 € *
1 pcs.
9.3415 €
sensors Ø 30 mm
Fixing clamp