XSAZ108 | Schneider Electric

Fixing clamp for sensors Ø 8 mm, XSAZ108

Order No.: 05P8569
EAN: 4099889458800
MPN:
XSAZ108
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7362 €

Accessory for sensor, XSAZ108, Schneider Electric

Accessories for sensors, Ø 8mm, mounting clamp, plastic , Accessories for sensors, diameter 8mm, mounting clamp, plastic with fixing screw

Technical specifications
Suitable for sensors Ø 8 mm
Accessory Type Fixing clamp
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Fixing clamp for sensors Ø 18 mm, XSAZ118
Order No.:
 05P8571
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XSAZ118
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.74 € *
1 pcs.
4.7362 €
sensors Ø 18 mm
Fixing clamp
Fixing clamp for sensors Ø 8 mm, XSAZ108
Order No.:
 05P8569
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XSAZ108
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.74 € *
1 pcs.
4.7362 €
sensors Ø 8 mm
Fixing clamp