XSAZ118 | Schneider Electric
Fixing clamp for sensors Ø 18 mm, XSAZ118
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for sensor, XSAZ118, Schneider Electric
Accessories for sensors, diameter 18mm, mounting clamp, plastic , Accessories for sensors, diameter 18mm, mounting clamp, plastic with fixing screw
Technical specifications
Suitable for | sensors Ø 18 mm | |
Accessory Type | Fixing clamp |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |