RE938-06 | Roth Elektronik
HSSOP28 multi-adapter board, 0.65 mm pitch, 23.50 x 36.2 mm, Roth Elektronik RE938-06
Multi-adapter boards for HSSOP28, Roth Elektronik RE938.
HSSOP adapter board, single-row with 2.54 mm grid, with shielding field and cooling area; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chem. Ni/Au, with solder resist. Perforation diameter: 1.1 mm. Solder pads: Ø 2.10 mm
Type: RE938-06, for HSSOP28, 0.65 mm pitch, 23.50 x 36.2 mm
Version | multiadapter | |
Width | 23.5 mm | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 36.2 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Country of origin | CN |
Customs tariff number | 85340019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |