RE938-03 | Roth Elektronik
Adaptation circuit board, 15.88 x 22.57 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, RE938-03
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: On Request **
Multi-adapter board, RE938-03, Roth Elektronik
HSSOP adapter board, single-row with 2.54 mm grid, with shielding field and cooling area; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chem. Ni/Au, with solder resist. Perforation diameter: 1.1 mm. Solder pads: Ø 2.10 mm.
Type: RE938-03, for HSSOP16, 0.8 mm pitch, 15.88 x 22.57 mm.
Technical specifications
Version | adaptation circuit board | |
Width | 22.57 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 15.88 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |