BT-5-10-RD | Richco
Beaded cable tie, releasable, polypropylene, (L x W) 127 x 1.5 mm, bundle-Ø 31.8 mm, red
Order No.: 12H5452
EAN: 5052751783676
MPN:
BT-5-10-RD
Unit Price (€ / pc.)
0.1023 € *
Available: 1,579 pcs.
Leadtime: 12 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1023 €
100 pcs.
0.0893 €
500 pcs.
0.0738 €
1000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Beaded cable ties, type Essentra Components/Richco BT.
Bead design for installation and dismantling tasks
Technical specifications
Width | 1.5 mm | |
Colour | red | |
Halogen free | No | |
Length | 127 mm | |
Material | polypropylene | |
max. Bundle diameter | 31.8 mm | |
detachable closure | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |