BT-4-10-RD | Richco
Beaded cable tie, releasable, polypropylene, (L x W) 101.6 x 1.5 mm, bundle-Ø 25.4 mm, red
Order No.: 12H5451
EAN: 5052751783621
MPN:
BT-4-10-RD
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Beaded cable tie, BT-4-10-RD, RICHCO
This beaded cable tie allows opening and closing as often as necessary for troubleshooting and repair.
Features
- Design allows tie to be easily applied and released
- Tie design prevents slipping
Technical specifications
Width | 1.5 mm | |
Colour | red | |
Halogen free | No | |
Length | 101.6 mm | |
Material | polypropylene | |
max. Bundle diameter | 25.4 mm | |
detachable closure | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |