CHI 211A 1 A/1X0,25 MH | REO
Storage choke, open, 250 µH, 1 A, CHI 211A 1 A/1X0,25 MH
As a private customer, you can buy this item as soon as we have it back in stock.
Storage choke, CHI 211A 1 A/1X0,25 MH, REO
The CHI 211A 1 A/1X0,25 MH is a storage choke that is used for energy storage in SMPS's. It is open design with tinned wire ends and iron-powder core.
Features
- High storage capacity
- Operating temperature max. 125 °C
- Low losses
- High coupling capacity
Applications
- Switche-mode power supplies
- As a radio interference suppression choke in AC circuits.
- Current load with low losses is required
Version | storage choke | |
Design | open | |
DC current | 1 A | |
DC resistance | 165 mΩ | |
Height | 14 mm | |
Inductance | 250 µH | |
Measuring frequency | 10 kHz | |
Tolerance | ±20 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |