CHI 211A 16 A/1X0,025 MH | REO

Storage choke, open, 25 µH, 16 A, CHI 211A 16 A/1X0,025 MH

Order No.: 65C338
EAN: 4099891559991
MPN:
CHI 211A 16 A/1X0,025 MH
Series: CHI 211A
REO
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Storage choke, CHI 211A 16 A/1X0,025 MH, REO

The CHI 211A 16 A/1X0,025 MH is a storage choke that is used for energy storage in SMPS's. It is open design with tinned wire ends and iron-powder core.

Features

  • High storage capacity
  • Operating temperature max. 125 °C
  • Low losses
  • High coupling capacity

Applications

  • Switche-mode power supplies
  • As a radio interference suppression choke in AC circuits.
  • Current load with low losses is required
Technical specifications
Version storage choke
Design open
DC current 16 A
DC resistance 5 mΩ
Height 14 mm
Inductance 25 µH
Measuring frequency 10 kHz
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
Height
DC current
DC resistance
Design
Version
Tolerance
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
Height
DC current
DC resistance
Design
Version
Tolerance
Storage choke, open, 400 µH, 6.3 A, CHI 211A 6,3 A/1X0,4 MH
Order No.:
 65C334
Manufacturer:
 REO
Manufacturer SKU:
 CHI 211A 6,3 A/1X0,4 MH
Available: 340 pcs. Leadtime: 13 Weeks **
Total Price: 22.38 € *
1 pcs.
22.3839 €
10 pcs.
19.6945 €
50 pcs.
18.3498 €
150 pcs.
17.5525 €
500 pcs.
16.6481 €
400 µH
18 mm
6.3 A
52 mΩ
open
storage choke
±20 %