1-1768021-2 | Raychem

Cable tag clips, IMC-08, D 4.25 to 6.0 mm, package of 100 items.

Order No.: 14L4606
EAN: 4099891233457
MPN:
1-1768021-2
IMC08
Series: IMC
Raychem
default L
Image may differ

Cable tag clips, type TE Connectivity/Idento IMC-.

Clear plastic clip with stable shape. Easy, quick manual application by clipping it onto the cable or wire. The slide-in strip is labeled on a laser printer or otherwise, and then inserted into the clip. Next, the tag is clipped onto the conductor for permanent and safe retention; Properties: captive, multiple-digit, oil-proof, abrasion-proof, light-proof, made of endurable transparent polypropylene, dimensionally stable up to +80 °C.

Technical attributes (type, cable diameter/typical cross-section (D)): IMC–08, D 4.25 to 6.0 mm, package of 100 items

Technical specifications
Width 9.5 mm
Suitable for wire/cable
Length 15 mm
Material polyester
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 14L4620

Manufacturer SKU:

 1-1768021-3

 

Available: 41 pck. Leadtime: On Request **
19.58 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
19.5755 €
10 pck.
17.2312 €
50 pck.
16.0531 €
150 pck.
15.3510 €
500 pck.
14.5656 €
Variations
Width
Length
Material
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs

Order No.:

 14L4620

Manufacturer SKU:

 1-1768021-3

 

Available: 41 pck. Leadtime: On Request **
19.58 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
19.5755 €
10 pck.
17.2312 €
50 pck.
16.0531 €
150 pck.
15.3510 €
500 pck.
14.5656 €