1-1768021-0 | Raychem
Cable tag clips, IMC-04, D 1.75 to 3.25 mm, package of 100 items.
Cable tag clips, type TE Connectivity/Idento IMC-.
Clear plastic clip with stable shape. Easy, quick manual application by clipping it onto the cable or wire. The slide-in strip is labeled on a laser printer or otherwise, and then inserted into the clip. Next, the tag is clipped onto the conductor for permanent and safe retention; Properties: captive, multiple-digit, oil-proof, abrasion-proof, light-proof, made of endurable transparent polypropylene, dimensionally stable up to +80 °C.
Technical attributes (type, cable diameter/typical cross-section (D)): IMC–04, D 1.75 to 3.25 mm, package of 100 items
Width | 7.8 mm | |
Suitable for | wire/cable | |
Length | 15 mm | |
Material | polyester |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |