EF8350-000 | Raychem

TE Connectivity/Raychem EF8350-000

Order No.: 34P5617
EAN: 4099889712964
MPN:
EF8350-000
TXR40AZ00-1420BI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
83.8831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
17 pcs.
83.8831 €

Tinel-Lock-Adapter, EF8350-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Black, Backshell Material: Aluminum, Adapter Plating Material: Zinc Nickel (ASTM B841), TE Adapter Code: 40, Adapter Entry Size: 20, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-31.8 mm, Cable Diameter Range: 12.7-20.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 12.7 to 20.7 mm
Orientation straight
Logistics
Country of origin MY
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 280 variations
*incl. VAT plus shipping costs

Order No.:

 34P5649

Manufacturer SKU:

 875353-000

 

Available: 0 pcs. Leadtime: On Request **
112.10 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
112.0980 €
25 pcs.
109.8608 €

Order No.:

 34P5472

Manufacturer SKU:

 596895-000

 

Available: 0 pcs. Leadtime: On Request **
23.66 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
23.6572 €
25 pcs.
22.2411 €
90 pcs.
21.2177 €
250 pcs.
20.4323 €