629031-000 | Raychem

TE Connectivity/Raychem 629031-000

Order No.: 34P5605
EAN: 4099889712889
MPN:
629031-000
TXR40AC90-2218AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
147.6433 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
147.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
147.6433 €

Ruggedized Backshell and Adapter, 629031-000, Raychem

Termination Device Included: TR18AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 23,H, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 18, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-28.6 mm, Cable Diameter Range: 12.7-20.5 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 12.7 to 20.5 mm
Orientation angled
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 284 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem 043287-000
Order No.:
 34P5545
Manufacturer:
 Raychem
Manufacturer SKU:
 043287-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 115.17 € *
1 pcs.
115.1682 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 850845-000
Order No.:
 34P5429
Manufacturer:
 Raychem
Manufacturer SKU:
 850845-000
Available: 0 pcs. Available in 5 Days: 130 pcs. Leadtime: 1 Week **
Total Price: 130.98 € *
1 pcs.
130.9833 €
4 pcs.
128.5557 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 182113-000
Order No.:
 34P5550
Manufacturer:
 Raychem
Manufacturer SKU:
 182113-000
Available: 0 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 106.21 € *
1 pcs.
106.2075 €
5 pcs.
100.0671 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 816217-000
Order No.:
 34P5589
Manufacturer:
 Raychem
Manufacturer SKU:
 816217-000
Available: 0 pcs. Available in 5 Days: 343 pcs. Leadtime: 1 Week **
Total Price: 222.70 € *
1 pcs.
222.6966 €
2 pcs.
218.5792 €
aluminum
5.6 to 8.9 mm
angled
adapter
TE Connectivity/Raychem 575397-000
Order No.:
 34P5498
Manufacturer:
 Raychem
Manufacturer SKU:
 575397-000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 436.33 € *
1 pcs.
436.3254 €
3 pcs.
393.6401 €
aluminum
4.8 to 7.6 mm
angled
adapter
TE Connectivity/Raychem 372247-000
Order No.:
 34P5683
Manufacturer:
 Raychem
Manufacturer SKU:
 372247-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 212.91 € *
1 pcs.
212.9148 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 421397-000
Order No.:
 34P5455
Manufacturer:
 Raychem
Manufacturer SKU:
 421397-000
Available: 0 pcs. Available in 5 Days: 17 pcs. Leadtime: 1 Week **
Total Price: 114.92 € *
1 pcs.
114.9183 €
4 pcs.
108.2543 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 046753-000
Order No.:
 34P5468
Manufacturer:
 Raychem
Manufacturer SKU:
 046753-000
Available: 0 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 123.49 € *
1 pcs.
123.4863 €
4 pcs.
121.2015 €
aluminum
12.7 to 20.5 mm
straight
adapter
TE Connectivity/Raychem 746321-000
Order No.:
 34P5437
Manufacturer:
 Raychem
Manufacturer SKU:
 746321-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 235.58 € *
1 pcs.
235.5843 €
3 pcs.
190.1620 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 585569-000
Order No.:
 34P5520
Manufacturer:
 Raychem
Manufacturer SKU:
 585569-000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 384.62 € *
1 pcs.
384.6199 €
2 pcs.
310.4472 €
aluminum
9.5 to 15.2 mm
angled
adapter
TE Connectivity/Raychem 758643-000
Order No.:
 34P5658
Manufacturer:
 Raychem
Manufacturer SKU:
 758643-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 241.44 € *
1 pcs.
241.4391 €
2 pcs.
236.9647 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 123517-000
Order No.:
 34P5654
Manufacturer:
 Raychem
Manufacturer SKU:
 123517-000
Available: 0 pcs. Available in 5 Days: 12 pcs. Leadtime: 1 Week **
Total Price: 216.95 € *
1 pcs.
216.9489 €
2 pcs.
212.9267 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 629267-000
Order No.:
 34P5426
Manufacturer:
 Raychem
Manufacturer SKU:
 629267-000
Available: 0 pcs. Available in 5 Days: 27 pcs. Leadtime: 1 Week **
Total Price: 98.03 € *
1 pcs.
98.0322 €
5 pcs.
96.2234 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 600577-000
Order No.:
 34P5564
Manufacturer:
 Raychem
Manufacturer SKU:
 600577-000
Available: 0 pcs. Available in 5 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 143.45 € *
1 pcs.
143.4545 €
3 pcs.
140.7889 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 171831-000
Order No.:
 34P5599
Manufacturer:
 Raychem
Manufacturer SKU:
 171831-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 217.97 € *
1 pcs.
217.9723 €
2 pcs.
213.9501 €
aluminum
4.8 to 7.6 mm
angled
adapter
TE Connectivity/Raychem 812875-000
Order No.:
 34P5525
Manufacturer:
 Raychem
Manufacturer SKU:
 812875-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 253.84 € *
1 pcs.
253.8389 €
aluminum
7.1 to 11.4 mm
angled
adapter
TE Connectivity/Raychem 371851-000
Order No.:
 34P5465
Manufacturer:
 Raychem
Manufacturer SKU:
 371851-000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 124.05 € *
1 pcs.
124.0456 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 411971-000
Order No.:
 34P5496
Manufacturer:
 Raychem
Manufacturer SKU:
 411971-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 358.74 € *
1 pcs.
358.7374 €
2 pcs.
289.5746 €
aluminum
5.6 to 8.9 mm
angled
adapter
TE Connectivity/Raychem 187941-000
Order No.:
 34P5380
Manufacturer:
 Raychem
Manufacturer SKU:
 187941-000
Available: 0 pcs. Available in 5 Days: 17 pcs. Leadtime: 1 Week **
Total Price: 180.56 € *
1 pcs.
180.5587 €
3 pcs.
177.2267 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 528541-000
Order No.:
 34P5659
Manufacturer:
 Raychem
Manufacturer SKU:
 528541-000
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 426.01 € *
1 pcs.
426.0081 €
2 pcs.
343.8505 €
aluminum
12.7 to 20.3 mm
straight
adapter