E15561-000 | Raychem
TE Connectivity/Raychem E15561-000
Backshell adapter, E15561-000, Raychem
Band strap backshell
Features
- Screen termination with a stainless steel band
- Sealing and strain relief of backshell by heat shrink boot
- Calibrated application tooling required
Version | adapter | |
Shell Material | aluminum | |
Cable diameter | 4.8 to 7.6 mm | |
Orientation | straight |
Country of origin | US |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |