D06427-000 | Raychem
TE Connectivity/Raychem D06427-000
Order No.: 34P1093
EAN: 4099889708066
MPN:
D06427-000
BND40AC00-1204A
Unit Price (€ / pc.)
39.0082 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Backshell adapter, D06427-000, Raychem
Band strap backshell
Features
- Screen termination with a stainless steel band
- Sealing and strain relief of backshell by heat shrink boot
- Calibrated application tooling required
Technical specifications
Version | adapter | |
Shell Material | aluminum | |
Cable diameter | 3.2 to 5.1 mm | |
Orientation | straight |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |