D11523-000 | Raychem

TE Connectivity/Raychem D11523-000

Order No.: 34P5868
EAN: 4099889715217
MPN:
D11523-000
STXR40AB90-0806AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
123.6886 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
123.69 € *
Price list
Quantity
Price per unit*
13 pcs.
123.6886 €
25 pcs.
121.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, D11523-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 4.8 to 7.6 mm
Orientation angled
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium
Variations
Shell Material
Cable diameter
Orientation
Version
1 item in 38 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
TE Connectivity/Raychem 511315-000
Order No.:
 34P5856
Manufacturer:
 Raychem
Manufacturer SKU:
 511315-000
Available: 0 pcs. Available in 5 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 174.86 € *
1 pcs.
174.8586 €
3 pcs.
141.1340 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 186241-000
Order No.:
 34P5860
Manufacturer:
 Raychem
Manufacturer SKU:
 186241-000
Available: 0 pcs. Available in 5 Days: 43 pcs. Leadtime: 1 Week **
Total Price: 182.15 € *
1 pcs.
182.1533 €
3 pcs.
147.0126 €
aluminum
12.7 to 20.3 mm
straight
adapter
TE Connectivity 047753-000
Order No.:
 34P5863
Manufacturer:
 Raychem
Manufacturer SKU:
 047753-000
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 181.71 € *
1 pcs.
181.7130 €
3 pcs.
152.8674 €
aluminum
12.7 to 20.7 mm
straight
adapter
TE Connectivity/Raychem 864483-000
Order No.:
 34P5842
Manufacturer:
 Raychem
Manufacturer SKU:
 864483-000
Available: 0 pcs. Available in 5 Days: 16 pcs. Leadtime: 1 Week **
Total Price: 117.74 € *
1 pcs.
117.7386 €
4 pcs.
115.5609 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 453397-000
Order No.:
 34P5873
Manufacturer:
 Raychem
Manufacturer SKU:
 453397-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 95.44 € *
50 pcs.
95.438 €
aluminum
4 to 6.4 mm
straight
adapter
TE Connectivity/Raychem 089511-000
Order No.:
 34P5857
Manufacturer:
 Raychem
Manufacturer SKU:
 089511-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 138.64 € *
17 pcs.
138.635 €
aluminum
12.7 to 20.5 mm
straight
adapter
TE Connectivity/Raychem E51094-000
Order No.:
 34P5844
Manufacturer:
 Raychem
Manufacturer SKU:
 E51094-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 131.36 € *
18 pcs.
131.3641 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem CV3088-000
Order No.:
 34P5881
Manufacturer:
 Raychem
Manufacturer SKU:
 CV3088-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 259.36 € *
25 pcs.
259.3605 €
aluminum
12.7 to 20.3 mm
straight
adapter
TE Connectivity/Raychem CL1870-000
Order No.:
 34P5876
Manufacturer:
 Raychem
Manufacturer SKU:
 CL1870-000
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 127.96 € *
13 pcs.
127.9607 €
25 pcs.
125.4022 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 430999-000
Order No.:
 34P5847
Manufacturer:
 Raychem
Manufacturer SKU:
 430999-000
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 117.32 € *
35 pcs.
117.3221 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem CH5323-000
Order No.:
 34P5865
Manufacturer:
 Raychem
Manufacturer SKU:
 CH5323-000
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 88.56 € *
18 pcs.
88.5598 €
aluminum
19.1 to 30.5 mm
straight
adapter
TE Connectivity/Raychem CM3394-000
Order No.:
 34P5852
Manufacturer:
 Raychem
Manufacturer SKU:
 CM3394-000
Available: 0 pcs. Leadtime: 27 Weeks **
Total Price: 81.75 € *
17 pcs.
81.753 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 631615-000
Order No.:
 34P5840
Manufacturer:
 Raychem
Manufacturer SKU:
 631615-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 95.44 € *
50 pcs.
95.438 €
aluminum
4 to 6.4 mm
straight
adapter
TE Connectivity/Raychem 548821-000
Order No.:
 34P5883
Manufacturer:
 Raychem
Manufacturer SKU:
 548821-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 246.95 € *
25 pcs.
246.9488 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 166169-000
Order No.:
 34P5848
Manufacturer:
 Raychem
Manufacturer SKU:
 166169-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 95.44 € *
50 pcs.
95.438 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem C13950-000
Order No.:
 34P5870
Manufacturer:
 Raychem
Manufacturer SKU:
 C13950-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 242.75 € *
25 pcs.
242.7481 €
aluminum
11.1 to 17.8 mm
angled
adapter
TE Connectivity/Raychem 026735-000
Order No.:
 34P5853
Manufacturer:
 Raychem
Manufacturer SKU:
 026735-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 98.72 € *
50 pcs.
98.7224 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem CV0508-000
Order No.:
 34P5866
Manufacturer:
 Raychem
Manufacturer SKU:
 CV0508-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 106.80 € *
50 pcs.
106.8025 €
aluminum
19.1 to 30.5 mm
straight
adapter
TE Connectivity/Raychem CA0720-000
Order No.:
 34P5345
Manufacturer:
 Raychem
Manufacturer SKU:
 CA0720-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 146.97 € *
35 pcs.
146.965 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 423891-000
Order No.:
 34P5867
Manufacturer:
 Raychem
Manufacturer SKU:
 423891-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 216.51 € *
1 pcs.
216.5086 €
aluminum
4 to 6.4 mm
angled
adapter