CM3394-000 | Raychem

TE Connectivity/Raychem CM3394-000

Order No.: 34P5852
EAN: 4099889715064
MPN:
CM3394-000
STXR40AB00-1214BI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
81.753 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
81.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
17 pcs.
81.753 €

Ruggedized Backshell and Adapter, CM3394-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 13,C, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 11.1 to 17.8 mm
Orientation straight
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium
Variations
Shell Material
Cable diameter
Orientation
Version
1 item in 38 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
TE Connectivity/Raychem 511315-000
Order No.:
 34P5856
Manufacturer:
 Raychem
Manufacturer SKU:
 511315-000
Available: 0 pcs. Available in 5 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 174.86 € *
1 pcs.
174.8586 €
3 pcs.
141.1340 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity 047753-000
Order No.:
 34P5863
Manufacturer:
 Raychem
Manufacturer SKU:
 047753-000
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 181.71 € *
1 pcs.
181.7130 €
3 pcs.
152.8674 €
aluminum
12.7 to 20.7 mm
straight
adapter
TE Connectivity/Raychem 864483-000
Order No.:
 34P5842
Manufacturer:
 Raychem
Manufacturer SKU:
 864483-000
Available: 0 pcs. Available in 5 Days: 16 pcs. Leadtime: 1 Week **
Total Price: 117.74 € *
1 pcs.
117.7386 €
4 pcs.
115.5609 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 186241-000
Order No.:
 34P5860
Manufacturer:
 Raychem
Manufacturer SKU:
 186241-000
Available: 0 pcs. Available in 5 Days: 43 pcs. Leadtime: 1 Week **
Total Price: 182.15 € *
1 pcs.
182.1533 €
3 pcs.
147.0126 €
aluminum
12.7 to 20.3 mm
straight
adapter
TE Connectivity/Raychem D11523-000
Order No.:
 34P5868
Manufacturer:
 Raychem
Manufacturer SKU:
 D11523-000
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 123.69 € *
13 pcs.
123.6886 €
25 pcs.
121.2134 €
aluminum
4.8 to 7.6 mm
angled
adapter
TE Connectivity/Raychem 824491-000
Order No.:
 34P5874
Manufacturer:
 Raychem
Manufacturer SKU:
 824491-000
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 84.54 € *
17 pcs.
84.5376 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 028943-000
Order No.:
 34P5855
Manufacturer:
 Raychem
Manufacturer SKU:
 028943-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 85.06 € *
1 pcs.
85.0612 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 529043-000
Order No.:
 34P5858
Manufacturer:
 Raychem
Manufacturer SKU:
 529043-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 102.88 € *
50 pcs.
102.8755 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem CL1870-000
Order No.:
 34P5876
Manufacturer:
 Raychem
Manufacturer SKU:
 CL1870-000
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 127.96 € *
13 pcs.
127.9607 €
25 pcs.
125.4022 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem CV3088-000
Order No.:
 34P5881
Manufacturer:
 Raychem
Manufacturer SKU:
 CV3088-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 259.36 € *
25 pcs.
259.3605 €
aluminum
12.7 to 20.3 mm
straight
adapter
TE Connectivity/Raychem E72069-000
Order No.:
 34P5862
Manufacturer:
 Raychem
Manufacturer SKU:
 E72069-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 156.32 € *
1 pcs.
156.3184 €
aluminum
12.7 to 20.5 mm
straight
adapter
TE Connectivity/Raychem 759693-000
Order No.:
 34P5850
Manufacturer:
 Raychem
Manufacturer SKU:
 759693-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 119.35 € *
34 pcs.
119.3451 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 166911-000
Order No.:
 34P5851
Manufacturer:
 Raychem
Manufacturer SKU:
 166911-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 97.09 € *
50 pcs.
97.0921 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 948419-000
Order No.:
 34P5864
Manufacturer:
 Raychem
Manufacturer SKU:
 948419-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 105.20 € *
50 pcs.
105.1960 €
aluminum
12.7 to 20.7 mm
straight
adapter
TE Connectivity/Raychem 184455-000
Order No.:
 34P5859
Manufacturer:
 Raychem
Manufacturer SKU:
 184455-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 126.46 € *
33 pcs.
126.4613 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 430999-000
Order No.:
 34P5847
Manufacturer:
 Raychem
Manufacturer SKU:
 430999-000
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 117.32 € *
35 pcs.
117.3221 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem CH5323-000
Order No.:
 34P5865
Manufacturer:
 Raychem
Manufacturer SKU:
 CH5323-000
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 88.56 € *
18 pcs.
88.5598 €
aluminum
19.1 to 30.5 mm
straight
adapter
TE Connectivity/Raychem CM3394-000
Order No.:
 34P5852
Manufacturer:
 Raychem
Manufacturer SKU:
 CM3394-000
Available: 0 pcs. Leadtime: 27 Weeks **
Total Price: 81.75 € *
17 pcs.
81.753 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 166169-000
Order No.:
 34P5848
Manufacturer:
 Raychem
Manufacturer SKU:
 166169-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 95.44 € *
50 pcs.
95.438 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 026735-000
Order No.:
 34P5853
Manufacturer:
 Raychem
Manufacturer SKU:
 026735-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 98.72 € *
50 pcs.
98.7224 €
aluminum
9.5 to 15.2 mm
straight
adapter