A05284-000 | Raychem

TE Connectivity/Raychem A05284-000

Order No.: 34P5585
EAN: 4099889712704
MPN:
A05284-000
TXR40AC45-2412BI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
149.8567 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
149.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
149.8567 €

Ruggedized Backshell and Adapter, A05284-000, Raychem

Termination Device Included: TR12BI, Adapter Angle: 45, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 9.5 to 15.2 mm
Orientation angled
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 284 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem 497413-000
Order No.:
 34P5532
Manufacturer:
 Raychem
Manufacturer SKU:
 497413-000
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 525.05 € *
1 pcs.
525.0518 €
2 pcs.
473.6795 €
aluminum
12.7 to 20.3 mm
angled
adapter
TE Connectivity/Raychem 850845-000
Order No.:
 34P5429
Manufacturer:
 Raychem
Manufacturer SKU:
 850845-000
Available: 0 pcs. Available in 5 Days: 130 pcs. Leadtime: 1 Week **
Total Price: 130.98 € *
1 pcs.
130.9833 €
4 pcs.
128.5557 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 600577-000
Order No.:
 34P5564
Manufacturer:
 Raychem
Manufacturer SKU:
 600577-000
Available: 0 pcs. Available in 5 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 143.45 € *
1 pcs.
143.4545 €
3 pcs.
140.7889 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 489063-000
Order No.:
 34P5547
Manufacturer:
 Raychem
Manufacturer SKU:
 489063-000
Available: 0 pcs. Available in 5 Days: 122 pcs. Leadtime: 1 Week **
Total Price: 104.07 € *
1 pcs.
104.0655 €
5 pcs.
98.0441 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 740625-000
Order No.:
 34P5682
Manufacturer:
 Raychem
Manufacturer SKU:
 740625-000
Available: 0 pcs. Available in 5 Days: 15 pcs. Leadtime: 1 Week **
Total Price: 190.25 € *
1 pcs.
190.2453 €
3 pcs.
186.7348 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 040761-000
Order No.:
 34P5565
Manufacturer:
 Raychem
Manufacturer SKU:
 040761-000
Available: 0 pcs. Available in 5 Days: 544 pcs. Leadtime: 1 Week **
Total Price: 106.56 € *
1 pcs.
106.5645 €
4 pcs.
104.5891 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 822313-000
Order No.:
 34P5384
Manufacturer:
 Raychem
Manufacturer SKU:
 822313-000
Available: 0 pcs. Available in 5 Days: 46 pcs. Leadtime: 1 Week **
Total Price: 109.77 € *
1 pcs.
109.7656 €
4 pcs.
107.7426 €
aluminum
4 to 6.4 mm
straight
adapter
TE Connectivity/Raychem 820593-000
Order No.:
 34P5453
Manufacturer:
 Raychem
Manufacturer SKU:
 820593-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 195.33 € *
1 pcs.
195.3266 €
3 pcs.
157.6393 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 001349-000
Order No.:
 34P5406
Manufacturer:
 Raychem
Manufacturer SKU:
 001349-000
Available: 0 pcs. Available in 5 Days: 156 pcs. Leadtime: 1 Week **
Total Price: 128.42 € *
1 pcs.
128.4248 €
4 pcs.
126.0448 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 511311-000
Order No.:
 34P5440
Manufacturer:
 Raychem
Manufacturer SKU:
 511311-000
Available: 0 pcs. Available in 5 Days: 15 pcs. Leadtime: 1 Week **
Total Price: 99.92 € *
1 pcs.
99.9243 €
5 pcs.
98.0679 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 347709-000
Order No.:
 34P5522
Manufacturer:
 Raychem
Manufacturer SKU:
 347709-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 253.84 € *
1 pcs.
253.8389 €
aluminum
6.4 to 10.2 mm
angled
adapter
TE Connectivity/Raychem 623565-000
Order No.:
 34P5535
Manufacturer:
 Raychem
Manufacturer SKU:
 623565-000
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 255.90 € *
1 pcs.
255.8976 €
2 pcs.
251.1614 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 259725-000
Order No.:
 34P5454
Manufacturer:
 Raychem
Manufacturer SKU:
 259725-000
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 149.02 € *
1 pcs.
149.0237 €
3 pcs.
146.2510 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 776553-000
Order No.:
 34P5399
Manufacturer:
 Raychem
Manufacturer SKU:
 776553-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 180.52 € *
1 pcs.
180.5230 €
3 pcs.
145.7036 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 746321-000
Order No.:
 34P5437
Manufacturer:
 Raychem
Manufacturer SKU:
 746321-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 235.58 € *
1 pcs.
235.5843 €
3 pcs.
190.1620 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 946223-000
Order No.:
 34P5519
Manufacturer:
 Raychem
Manufacturer SKU:
 946223-000
Available: 0 pcs. Available in 5 Days: 48 pcs. Leadtime: 1 Week **
Total Price: 110.06 € *
1 pcs.
110.0631 €
4 pcs.
108.0163 €
aluminum
9.5 to 15.2 mm
angled
adapter
TE Connectivity/Raychem 921653-000
Order No.:
 34P5386
Manufacturer:
 Raychem
Manufacturer SKU:
 921653-000
Available: 0 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
Total Price: 123.22 € *
1 pcs.
123.2245 €
4 pcs.
120.9278 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 694643-000
Order No.:
 34P5597
Manufacturer:
 Raychem
Manufacturer SKU:
 694643-000
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 213.14 € *
1 pcs.
213.1409 €
2 pcs.
209.2020 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 372247-000
Order No.:
 34P5683
Manufacturer:
 Raychem
Manufacturer SKU:
 372247-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 212.91 € *
1 pcs.
212.9148 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 575397-000
Order No.:
 34P5498
Manufacturer:
 Raychem
Manufacturer SKU:
 575397-000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 436.33 € *
1 pcs.
436.3254 €
3 pcs.
393.6401 €
aluminum
4.8 to 7.6 mm
angled
adapter