946223-000 | Raychem

TE Connectivity/Raychem 946223-000

Order No.: 34P5519
EAN: 4099889712056
MPN:
946223-000
TXR40AB90-1612AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
110.0631 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 1 Week **
Total Price:
110.06 € *
Price list
Quantity
Price per unit*
1 pcs.
110.0631 €
4 pcs.
108.0163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 946223-000, Raychem

Termination Device Included: TR12AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 9.5 to 15.2 mm
Orientation angled
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 284 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem CW4641-000
Order No.:
 34P5614
Manufacturer:
 Raychem
Manufacturer SKU:
 CW4641-000
Available: 0 pcs. Available in 5 Days: 42 pcs. Leadtime: 1 Week **
Total Price: 196.85 € *
1 pcs.
196.8498 €
3 pcs.
193.2203 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 411971-000
Order No.:
 34P5496
Manufacturer:
 Raychem
Manufacturer SKU:
 411971-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 358.74 € *
1 pcs.
358.7374 €
2 pcs.
289.5746 €
aluminum
5.6 to 8.9 mm
angled
adapter
TE Connectivity/Raychem 528541-000
Order No.:
 34P5659
Manufacturer:
 Raychem
Manufacturer SKU:
 528541-000
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 426.01 € *
1 pcs.
426.0081 €
2 pcs.
343.8505 €
aluminum
12.7 to 20.3 mm
straight
adapter
TE Connectivity/Raychem 816217-000
Order No.:
 34P5589
Manufacturer:
 Raychem
Manufacturer SKU:
 816217-000
Available: 0 pcs. Available in 5 Days: 343 pcs. Leadtime: 1 Week **
Total Price: 222.70 € *
1 pcs.
222.6966 €
2 pcs.
218.5792 €
aluminum
5.6 to 8.9 mm
angled
adapter
TE Connectivity/Raychem 182113-000
Order No.:
 34P5550
Manufacturer:
 Raychem
Manufacturer SKU:
 182113-000
Available: 0 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 106.21 € *
1 pcs.
106.2075 €
5 pcs.
100.0671 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 664529-000
Order No.:
 34P5397
Manufacturer:
 Raychem
Manufacturer SKU:
 664529-000
Available: 0 pcs. Available in 5 Days: 15 pcs. Leadtime: 1 Week **
Total Price: 97.72 € *
1 pcs.
97.7228 €
5 pcs.
92.0822 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 443481-000
Order No.:
 34P5404
Manufacturer:
 Raychem
Manufacturer SKU:
 443481-000
Available: 0 pcs. Available in 5 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 165.66 € *
1 pcs.
165.6599 €
3 pcs.
162.5897 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 043287-000
Order No.:
 34P5545
Manufacturer:
 Raychem
Manufacturer SKU:
 043287-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 115.17 € *
1 pcs.
115.1682 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 506667-000
Order No.:
 34P5584
Manufacturer:
 Raychem
Manufacturer SKU:
 506667-000
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 217.70 € *
1 pcs.
217.6986 €
2 pcs.
205.1203 €
aluminum
11.1 to 17.8 mm
angled
adapter
TE Connectivity/Raychem 394379-000
Order No.:
 34P5640
Manufacturer:
 Raychem
Manufacturer SKU:
 394379-000
Available: 0 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 124.25 € *
1 pcs.
124.2479 €
4 pcs.
119.4641 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 123517-000
Order No.:
 34P5654
Manufacturer:
 Raychem
Manufacturer SKU:
 123517-000
Available: 0 pcs. Available in 5 Days: 12 pcs. Leadtime: 1 Week **
Total Price: 216.95 € *
1 pcs.
216.9489 €
2 pcs.
212.9267 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem CV5411-000
Order No.:
 34P5619
Manufacturer:
 Raychem
Manufacturer SKU:
 CV5411-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 175.41 € *
1 pcs.
175.406 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 319575-000
Order No.:
 34P5606
Manufacturer:
 Raychem
Manufacturer SKU:
 319575-000
Available: 0 pcs. Available in 5 Days: 51 pcs. Leadtime: 1 Week **
Total Price: 294.08 € *
1 pcs.
294.0847 €
2 pcs.
288.6345 €
aluminum
11.1 to 17.8 mm
angled
adapter
TE Connectivity/Raychem 293973-000
Order No.:
 34P5430
Manufacturer:
 Raychem
Manufacturer SKU:
 293973-000
Available: 0 pcs. Available in 5 Days: 16 pcs. Leadtime: 1 Week **
Total Price: 130.98 € *
1 pcs.
130.9833 €
4 pcs.
128.5557 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 834219-000
Order No.:
 34P5393
Manufacturer:
 Raychem
Manufacturer SKU:
 834219-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 112.56 € *
1 pcs.
112.5621 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 171831-000
Order No.:
 34P5599
Manufacturer:
 Raychem
Manufacturer SKU:
 171831-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 217.97 € *
1 pcs.
217.9723 €
2 pcs.
213.9501 €
aluminum
4.8 to 7.6 mm
angled
adapter
TE Connectivity/Raychem 812875-000
Order No.:
 34P5525
Manufacturer:
 Raychem
Manufacturer SKU:
 812875-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 253.84 € *
1 pcs.
253.8389 €
aluminum
7.1 to 11.4 mm
angled
adapter
TE Connectivity/Raychem 423209-000
Order No.:
 34P5375
Manufacturer:
 Raychem
Manufacturer SKU:
 423209-000
Available: 0 pcs. Available in 5 Days: 79 pcs. Leadtime: 1 Week **
Total Price: 92.21 € *
1 pcs.
92.2131 €
5 pcs.
90.5114 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 941793-000
Order No.:
 34P5388
Manufacturer:
 Raychem
Manufacturer SKU:
 941793-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 217.41 € *
1 pcs.
217.4130 €
3 pcs.
175.4893 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 323611-000
Order No.:
 34P5487
Manufacturer:
 Raychem
Manufacturer SKU:
 323611-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 277.96 € *
1 pcs.
277.9602 €
2 pcs.
272.8075 €
aluminum
9.5 to 15.2 mm
angled
adapter