791443-000 | Raychem

TE Connectivity/Raychem 791443-000

Order No.: 34P5645
EAN: 4099889713190
MPN:
791443-000
TXR40BW00-1606AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
112.0980 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
112.10 € *
Price list
Quantity
Price per unit*
13 pcs.
112.0980 €
25 pcs.
109.8608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 791443-000, Raychem

Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 4.8 to 7.6 mm
Orientation straight
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 284 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem 298513-000
Order No.:
 34P5573
Manufacturer:
 Raychem
Manufacturer SKU:
 298513-000
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 195.33 € *
1 pcs.
195.3266 €
3 pcs.
157.6393 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 123517-000
Order No.:
 34P5654
Manufacturer:
 Raychem
Manufacturer SKU:
 123517-000
Available: 0 pcs. Available in 5 Days: 12 pcs. Leadtime: 1 Week **
Total Price: 216.95 € *
1 pcs.
216.9489 €
2 pcs.
212.9267 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 844709-000
Order No.:
 34P5590
Manufacturer:
 Raychem
Manufacturer SKU:
 844709-000
Available: 0 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
Total Price: 208.18 € *
1 pcs.
208.1786 €
3 pcs.
204.3230 €
aluminum
4 to 6.4 mm
angled
adapter
TE Connectivity/Raychem 857625-000
Order No.:
 34P5473
Manufacturer:
 Raychem
Manufacturer SKU:
 857625-000
Available: 0 pcs. Available in 5 Days: 25 pcs. Leadtime: 1 Week **
Total Price: 249.03 € *
1 pcs.
249.0313 €
3 pcs.
201.0029 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 319575-000
Order No.:
 34P5606
Manufacturer:
 Raychem
Manufacturer SKU:
 319575-000
Available: 0 pcs. Available in 5 Days: 51 pcs. Leadtime: 1 Week **
Total Price: 294.08 € *
1 pcs.
294.0847 €
2 pcs.
288.6345 €
aluminum
11.1 to 17.8 mm
angled
adapter
TE Connectivity/Raychem CV5411-000
Order No.:
 34P5619
Manufacturer:
 Raychem
Manufacturer SKU:
 CV5411-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 175.41 € *
1 pcs.
175.406 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 938881-000
Order No.:
 34P5447
Manufacturer:
 Raychem
Manufacturer SKU:
 938881-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 353.14 € *
1 pcs.
353.1444 €
2 pcs.
297.0835 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 629267-000
Order No.:
 34P5426
Manufacturer:
 Raychem
Manufacturer SKU:
 629267-000
Available: 0 pcs. Available in 5 Days: 27 pcs. Leadtime: 1 Week **
Total Price: 98.03 € *
1 pcs.
98.0322 €
5 pcs.
96.2234 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 600577-000
Order No.:
 34P5564
Manufacturer:
 Raychem
Manufacturer SKU:
 600577-000
Available: 0 pcs. Available in 5 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 143.45 € *
1 pcs.
143.4545 €
3 pcs.
140.7889 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 121837-000
Order No.:
 34P5587
Manufacturer:
 Raychem
Manufacturer SKU:
 121837-000
Available: 0 pcs. Available in 5 Days: 50 pcs. Leadtime: 1 Week **
Total Price: 203.32 € *
1 pcs.
203.3234 €
3 pcs.
199.5511 €
aluminum
3.2 to 5.1 mm
angled
adapter
TE Connectivity/Raychem 283879-000
Order No.:
 34P5488
Manufacturer:
 Raychem
Manufacturer SKU:
 283879-000
Available: 0 pcs. Available in 5 Days: 93 pcs. Leadtime: 1 Week **
Total Price: 187.07 € *
1 pcs.
187.0680 €
3 pcs.
183.5932 €
aluminum
3.2 to 5.1 mm
angled
adapter
TE Connectivity/Raychem 465315-000
Order No.:
 34P5462
Manufacturer:
 Raychem
Manufacturer SKU:
 465315-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 183.01 € *
1 pcs.
183.0101 €
3 pcs.
147.7266 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 327541-000
Order No.:
 34P5643
Manufacturer:
 Raychem
Manufacturer SKU:
 327541-000
Available: 0 pcs. Available in 5 Days: 8 pcs. Leadtime: 1 Week **
Total Price: 394.26 € *
1 pcs.
394.2589 €
2 pcs.
371.4466 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 807363-000
Order No.:
 34P5445
Manufacturer:
 Raychem
Manufacturer SKU:
 807363-000
Available: 0 pcs. Available in 5 Days: 8 pcs. Leadtime: 1 Week **
Total Price: 133.52 € *
1 pcs.
133.5180 €
4 pcs.
131.0547 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 311611-000
Order No.:
 34P5509
Manufacturer:
 Raychem
Manufacturer SKU:
 311611-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 376.10 € *
1 pcs.
376.0995 €
2 pcs.
303.5690 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 820593-000
Order No.:
 34P5453
Manufacturer:
 Raychem
Manufacturer SKU:
 820593-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 195.33 € *
1 pcs.
195.3266 €
3 pcs.
157.6393 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 347709-000
Order No.:
 34P5522
Manufacturer:
 Raychem
Manufacturer SKU:
 347709-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 253.84 € *
1 pcs.
253.8389 €
aluminum
6.4 to 10.2 mm
angled
adapter
TE Connectivity/Raychem 497361-000
Order No.:
 34P5401
Manufacturer:
 Raychem
Manufacturer SKU:
 497361-000
Available: 0 pcs. Available in 5 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 94.14 € *
1 pcs.
94.1409 €
5 pcs.
92.4035 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 259725-000
Order No.:
 34P5454
Manufacturer:
 Raychem
Manufacturer SKU:
 259725-000
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 149.02 € *
1 pcs.
149.0237 €
3 pcs.
146.2510 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 850845-000
Order No.:
 34P5429
Manufacturer:
 Raychem
Manufacturer SKU:
 850845-000
Available: 0 pcs. Available in 5 Days: 130 pcs. Leadtime: 1 Week **
Total Price: 130.98 € *
1 pcs.
130.9833 €
4 pcs.
128.5557 €
aluminum
7.9 to 12.7 mm
straight
adapter