566663-000 | Raychem

TE Connectivity/Raychem 566663-000

Order No.: 34P5588
EAN: 4099889712735
MPN:
566663-000
TXR40AC90-1005AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
133.8988 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
133.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
133.8988 €

Ruggedized Backshell and Adapter, 566663-000, Raychem

Termination Device Included: TR05AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 4 to 6.4 mm
Orientation angled
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 284 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem 664529-000
Order No.:
 34P5397
Manufacturer:
 Raychem
Manufacturer SKU:
 664529-000
Available: 0 pcs. Available in 5 Days: 15 pcs. Leadtime: 1 Week **
Total Price: 97.72 € *
1 pcs.
97.7228 €
5 pcs.
92.0822 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 489063-000
Order No.:
 34P5547
Manufacturer:
 Raychem
Manufacturer SKU:
 489063-000
Available: 0 pcs. Available in 5 Days: 122 pcs. Leadtime: 1 Week **
Total Price: 104.07 € *
1 pcs.
104.0655 €
5 pcs.
98.0441 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 411971-000
Order No.:
 34P5496
Manufacturer:
 Raychem
Manufacturer SKU:
 411971-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 358.74 € *
1 pcs.
358.7374 €
2 pcs.
289.5746 €
aluminum
5.6 to 8.9 mm
angled
adapter
TE Connectivity/Raychem 187941-000
Order No.:
 34P5380
Manufacturer:
 Raychem
Manufacturer SKU:
 187941-000
Available: 0 pcs. Available in 5 Days: 17 pcs. Leadtime: 1 Week **
Total Price: 180.56 € *
1 pcs.
180.5587 €
3 pcs.
177.2267 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 528541-000
Order No.:
 34P5659
Manufacturer:
 Raychem
Manufacturer SKU:
 528541-000
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 426.01 € *
1 pcs.
426.0081 €
2 pcs.
343.8505 €
aluminum
12.7 to 20.3 mm
straight
adapter
TE Connectivity/Raychem 822313-000
Order No.:
 34P5384
Manufacturer:
 Raychem
Manufacturer SKU:
 822313-000
Available: 0 pcs. Available in 5 Days: 46 pcs. Leadtime: 1 Week **
Total Price: 109.77 € *
1 pcs.
109.7656 €
4 pcs.
107.7426 €
aluminum
4 to 6.4 mm
straight
adapter
TE Connectivity/Raychem 913885-000
Order No.:
 34P5444
Manufacturer:
 Raychem
Manufacturer SKU:
 913885-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 109.92 € *
1 pcs.
109.9203 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 177951-000
Order No.:
 34P5479
Manufacturer:
 Raychem
Manufacturer SKU:
 177951-000
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 114.81 € *
1 pcs.
114.8112 €
4 pcs.
112.6930 €
aluminum
12.7 to 20.5 mm
straight
adapter
TE Connectivity/Raychem 511311-000
Order No.:
 34P5440
Manufacturer:
 Raychem
Manufacturer SKU:
 511311-000
Available: 0 pcs. Available in 5 Days: 15 pcs. Leadtime: 1 Week **
Total Price: 99.92 € *
1 pcs.
99.9243 €
5 pcs.
98.0679 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 623565-000
Order No.:
 34P5535
Manufacturer:
 Raychem
Manufacturer SKU:
 623565-000
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 255.90 € *
1 pcs.
255.8976 €
2 pcs.
251.1614 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 001349-000
Order No.:
 34P5406
Manufacturer:
 Raychem
Manufacturer SKU:
 001349-000
Available: 0 pcs. Available in 5 Days: 156 pcs. Leadtime: 1 Week **
Total Price: 128.42 € *
1 pcs.
128.4248 €
4 pcs.
126.0448 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 726974-000
Order No.:
 34P5381
Manufacturer:
 Raychem
Manufacturer SKU:
 726974-000
Available: 0 pcs. Available in 5 Days: 104 pcs. Leadtime: 1 Week **
Total Price: 92.21 € *
1 pcs.
92.2131 €
5 pcs.
90.5114 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 740625-000
Order No.:
 34P5682
Manufacturer:
 Raychem
Manufacturer SKU:
 740625-000
Available: 0 pcs. Available in 5 Days: 15 pcs. Leadtime: 1 Week **
Total Price: 190.25 € *
1 pcs.
190.2453 €
3 pcs.
186.7348 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 946223-000
Order No.:
 34P5519
Manufacturer:
 Raychem
Manufacturer SKU:
 946223-000
Available: 0 pcs. Available in 5 Days: 48 pcs. Leadtime: 1 Week **
Total Price: 110.06 € *
1 pcs.
110.0631 €
4 pcs.
108.0163 €
aluminum
9.5 to 15.2 mm
angled
adapter
TE Connectivity/Raychem 506667-000
Order No.:
 34P5584
Manufacturer:
 Raychem
Manufacturer SKU:
 506667-000
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 217.70 € *
1 pcs.
217.6986 €
2 pcs.
205.1203 €
aluminum
11.1 to 17.8 mm
angled
adapter
TE Connectivity/Raychem 040761-000
Order No.:
 34P5565
Manufacturer:
 Raychem
Manufacturer SKU:
 040761-000
Available: 0 pcs. Available in 5 Days: 544 pcs. Leadtime: 1 Week **
Total Price: 106.56 € *
1 pcs.
106.5645 €
4 pcs.
104.5891 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 515403-000
Order No.:
 34P5389
Manufacturer:
 Raychem
Manufacturer SKU:
 515403-000
Available: 0 pcs. Available in 5 Days: 35 pcs. Leadtime: 1 Week **
Total Price: 135.14 € *
1 pcs.
135.1364 €
4 pcs.
132.6374 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 694643-000
Order No.:
 34P5597
Manufacturer:
 Raychem
Manufacturer SKU:
 694643-000
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 213.14 € *
1 pcs.
213.1409 €
2 pcs.
209.2020 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 394379-000
Order No.:
 34P5640
Manufacturer:
 Raychem
Manufacturer SKU:
 394379-000
Available: 0 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 124.25 € *
1 pcs.
124.2479 €
4 pcs.
119.4641 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 776553-000
Order No.:
 34P5399
Manufacturer:
 Raychem
Manufacturer SKU:
 776553-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 180.52 € *
1 pcs.
180.5230 €
3 pcs.
145.7036 €
aluminum
5.6 to 8.9 mm
straight
adapter