348761-000 | Raychem

TE Connectivity/Raychem 348761-000

Order No.: 34P5539
EAN: 4099889712247
MPN:
348761-000
TXR40AB90-2418AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
115.3348 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
115.33 € *
Price list
Quantity
Price per unit*
13 pcs.
115.3348 €
25 pcs.
113.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 348761-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 18, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-28.6 mm, Cable Diameter Range: 12.7-20.5 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 12.7 to 20.5 mm
Orientation angled
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 284 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem 123517-000
Order No.:
 34P5654
Manufacturer:
 Raychem
Manufacturer SKU:
 123517-000
Available: 0 pcs. Available in 5 Days: 12 pcs. Leadtime: 1 Week **
Total Price: 216.95 € *
1 pcs.
216.9489 €
2 pcs.
212.9267 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 585569-000
Order No.:
 34P5520
Manufacturer:
 Raychem
Manufacturer SKU:
 585569-000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 384.62 € *
1 pcs.
384.6199 €
2 pcs.
310.4472 €
aluminum
9.5 to 15.2 mm
angled
adapter
TE Connectivity/Raychem 629267-000
Order No.:
 34P5426
Manufacturer:
 Raychem
Manufacturer SKU:
 629267-000
Available: 0 pcs. Available in 5 Days: 27 pcs. Leadtime: 1 Week **
Total Price: 98.03 € *
1 pcs.
98.0322 €
5 pcs.
96.2234 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 423209-000
Order No.:
 34P5375
Manufacturer:
 Raychem
Manufacturer SKU:
 423209-000
Available: 0 pcs. Available in 5 Days: 79 pcs. Leadtime: 1 Week **
Total Price: 92.21 € *
1 pcs.
92.2131 €
5 pcs.
90.5114 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 106443-000
Order No.:
 34P5413
Manufacturer:
 Raychem
Manufacturer SKU:
 106443-000
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 96.12 € *
1 pcs.
96.1163 €
5 pcs.
94.3432 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 938881-000
Order No.:
 34P5447
Manufacturer:
 Raychem
Manufacturer SKU:
 938881-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 353.14 € *
1 pcs.
353.1444 €
2 pcs.
297.0835 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 857625-000
Order No.:
 34P5473
Manufacturer:
 Raychem
Manufacturer SKU:
 857625-000
Available: 0 pcs. Available in 5 Days: 25 pcs. Leadtime: 1 Week **
Total Price: 249.03 € *
1 pcs.
249.0313 €
3 pcs.
201.0029 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 844709-000
Order No.:
 34P5590
Manufacturer:
 Raychem
Manufacturer SKU:
 844709-000
Available: 0 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
Total Price: 208.18 € *
1 pcs.
208.1786 €
3 pcs.
204.3230 €
aluminum
4 to 6.4 mm
angled
adapter
TE Connectivity/Raychem CV5411-000
Order No.:
 34P5619
Manufacturer:
 Raychem
Manufacturer SKU:
 CV5411-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 175.41 € *
1 pcs.
175.406 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 758643-000
Order No.:
 34P5658
Manufacturer:
 Raychem
Manufacturer SKU:
 758643-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 241.44 € *
1 pcs.
241.4391 €
2 pcs.
236.9647 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 293973-000
Order No.:
 34P5430
Manufacturer:
 Raychem
Manufacturer SKU:
 293973-000
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 135.77 € *
1 pcs.
135.7671 €
4 pcs.
133.2443 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 941793-000
Order No.:
 34P5388
Manufacturer:
 Raychem
Manufacturer SKU:
 941793-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 217.41 € *
1 pcs.
217.4130 €
3 pcs.
175.4893 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 812875-000
Order No.:
 34P5525
Manufacturer:
 Raychem
Manufacturer SKU:
 812875-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 253.84 € *
1 pcs.
253.8389 €
aluminum
7.1 to 11.4 mm
angled
adapter
TE Connectivity/Raychem 171831-000
Order No.:
 34P5599
Manufacturer:
 Raychem
Manufacturer SKU:
 171831-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 217.97 € *
1 pcs.
217.9723 €
2 pcs.
213.9501 €
aluminum
4.8 to 7.6 mm
angled
adapter
TE Connectivity/Raychem 371851-000
Order No.:
 34P5465
Manufacturer:
 Raychem
Manufacturer SKU:
 371851-000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 124.05 € *
1 pcs.
124.0456 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 600577-000
Order No.:
 34P5564
Manufacturer:
 Raychem
Manufacturer SKU:
 600577-000
Available: 0 pcs. Available in 5 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 143.45 € *
1 pcs.
143.4545 €
3 pcs.
140.7889 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 506667-000
Order No.:
 34P5584
Manufacturer:
 Raychem
Manufacturer SKU:
 506667-000
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 217.70 € *
1 pcs.
217.6986 €
2 pcs.
205.1203 €
aluminum
11.1 to 17.8 mm
angled
adapter
TE Connectivity/Raychem 776553-000
Order No.:
 34P5399
Manufacturer:
 Raychem
Manufacturer SKU:
 776553-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 180.52 € *
1 pcs.
180.5230 €
3 pcs.
145.7036 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 394379-000
Order No.:
 34P5640
Manufacturer:
 Raychem
Manufacturer SKU:
 394379-000
Available: 0 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 124.25 € *
1 pcs.
124.2479 €
4 pcs.
119.4641 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 421397-000
Order No.:
 34P5455
Manufacturer:
 Raychem
Manufacturer SKU:
 421397-000
Available: 0 pcs. Available in 5 Days: 17 pcs. Leadtime: 1 Week **
Total Price: 114.92 € *
1 pcs.
114.9183 €
4 pcs.
108.2543 €
aluminum
11.1 to 17.8 mm
straight
adapter