347709-000 | Raychem

TE Connectivity/Raychem 347709-000

Order No.: 34P5522
EAN: 4099889712087
MPN:
347709-000
TXR40AB90-1808AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
253.8389 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
253.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
253.8389 €

Ruggedized Backshell and Adapter, 347709-000, TE Connectivity

Termination Device Included: TR08AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 6.4 to 10.2 mm
Orientation angled
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 284 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem 298513-000
Order No.:
 34P5573
Manufacturer:
 Raychem
Manufacturer SKU:
 298513-000
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 195.33 € *
1 pcs.
195.3266 €
3 pcs.
157.6393 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 187941-000
Order No.:
 34P5380
Manufacturer:
 Raychem
Manufacturer SKU:
 187941-000
Available: 0 pcs. Available in 5 Days: 17 pcs. Leadtime: 1 Week **
Total Price: 180.56 € *
1 pcs.
180.5587 €
3 pcs.
177.2267 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 857625-000
Order No.:
 34P5473
Manufacturer:
 Raychem
Manufacturer SKU:
 857625-000
Available: 0 pcs. Available in 5 Days: 25 pcs. Leadtime: 1 Week **
Total Price: 249.03 € *
1 pcs.
249.0313 €
3 pcs.
201.0029 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 844709-000
Order No.:
 34P5590
Manufacturer:
 Raychem
Manufacturer SKU:
 844709-000
Available: 0 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
Total Price: 208.18 € *
1 pcs.
208.1786 €
3 pcs.
204.3230 €
aluminum
4 to 6.4 mm
angled
adapter
TE Connectivity/Raychem 629267-000
Order No.:
 34P5426
Manufacturer:
 Raychem
Manufacturer SKU:
 629267-000
Available: 0 pcs. Available in 5 Days: 27 pcs. Leadtime: 1 Week **
Total Price: 98.03 € *
1 pcs.
98.0322 €
5 pcs.
96.2234 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 106443-000
Order No.:
 34P5413
Manufacturer:
 Raychem
Manufacturer SKU:
 106443-000
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 96.12 € *
1 pcs.
96.1163 €
5 pcs.
94.3432 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 913885-000
Order No.:
 34P5444
Manufacturer:
 Raychem
Manufacturer SKU:
 913885-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 109.92 € *
1 pcs.
109.9203 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 121837-000
Order No.:
 34P5587
Manufacturer:
 Raychem
Manufacturer SKU:
 121837-000
Available: 0 pcs. Available in 5 Days: 50 pcs. Leadtime: 1 Week **
Total Price: 203.32 € *
1 pcs.
203.3234 €
3 pcs.
199.5511 €
aluminum
3.2 to 5.1 mm
angled
adapter
TE Connectivity/Raychem 177951-000
Order No.:
 34P5479
Manufacturer:
 Raychem
Manufacturer SKU:
 177951-000
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 114.81 € *
1 pcs.
114.8112 €
4 pcs.
112.6930 €
aluminum
12.7 to 20.5 mm
straight
adapter
TE Connectivity/Raychem 283879-000
Order No.:
 34P5488
Manufacturer:
 Raychem
Manufacturer SKU:
 283879-000
Available: 0 pcs. Available in 5 Days: 93 pcs. Leadtime: 1 Week **
Total Price: 187.07 € *
1 pcs.
187.0680 €
3 pcs.
183.5932 €
aluminum
3.2 to 5.1 mm
angled
adapter
TE Connectivity/Raychem 515403-000
Order No.:
 34P5389
Manufacturer:
 Raychem
Manufacturer SKU:
 515403-000
Available: 0 pcs. Available in 5 Days: 35 pcs. Leadtime: 1 Week **
Total Price: 135.14 € *
1 pcs.
135.1364 €
4 pcs.
132.6374 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 726974-000
Order No.:
 34P5381
Manufacturer:
 Raychem
Manufacturer SKU:
 726974-000
Available: 0 pcs. Available in 5 Days: 104 pcs. Leadtime: 1 Week **
Total Price: 92.21 € *
1 pcs.
92.2131 €
5 pcs.
90.5114 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 311611-000
Order No.:
 34P5509
Manufacturer:
 Raychem
Manufacturer SKU:
 311611-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 376.10 € *
1 pcs.
376.0995 €
2 pcs.
303.5690 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 327541-000
Order No.:
 34P5643
Manufacturer:
 Raychem
Manufacturer SKU:
 327541-000
Available: 0 pcs. Available in 5 Days: 8 pcs. Leadtime: 1 Week **
Total Price: 394.26 € *
1 pcs.
394.2589 €
2 pcs.
371.4466 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 497361-000
Order No.:
 34P5401
Manufacturer:
 Raychem
Manufacturer SKU:
 497361-000
Available: 0 pcs. Available in 5 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 94.14 € *
1 pcs.
94.1409 €
5 pcs.
92.4035 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 585569-000
Order No.:
 34P5520
Manufacturer:
 Raychem
Manufacturer SKU:
 585569-000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 384.62 € *
1 pcs.
384.6199 €
2 pcs.
310.4472 €
aluminum
9.5 to 15.2 mm
angled
adapter
TE Connectivity/Raychem 758643-000
Order No.:
 34P5658
Manufacturer:
 Raychem
Manufacturer SKU:
 758643-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 241.44 € *
1 pcs.
241.4391 €
2 pcs.
236.9647 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 938881-000
Order No.:
 34P5447
Manufacturer:
 Raychem
Manufacturer SKU:
 938881-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 353.14 € *
1 pcs.
353.1444 €
2 pcs.
297.0835 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 371851-000
Order No.:
 34P5465
Manufacturer:
 Raychem
Manufacturer SKU:
 371851-000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 124.05 € *
1 pcs.
124.0456 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 523601-000
Order No.:
 34P5433
Manufacturer:
 Raychem
Manufacturer SKU:
 523601-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 237.13 € *
1 pcs.
237.1313 €
aluminum
11.1 to 17.8 mm
straight
adapter