320635-000 | Raychem

TE Connectivity/Raychem 320635-000

Order No.: 34P5703
EAN: 4099889713671
MPN:
320635-000
TXR41AB00-1406AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
53.3001 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
53.3001 €

Ruggedized Backshell and Adapter, 320635-000, Raychem

Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 14,15, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 4.8 to 7.6 mm
Orientation straight
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, lead
Variations
1 item in 48 variations
*incl. VAT plus shipping costs
Item description
Total
Cable diameter
Orientation
Shell Material
Version
Assembly
Contact connection
Manufacturer SKU:
 518131-000
25 pcs. 204.1802 €
204.1802 €
0 pcs.
204.18 € *
3.2 to 5.1 mm
angled
aluminum
adapter
Manufacturer SKU:
 202643-000
39 pcs. 128.7223 €
128.7223 €
0 pcs.
128.72 € *
6.4 to 10.2 mm
straight
aluminum
adapter
Manufacturer SKU:
 320635-000
19 pcs. 53.3001 €
53.3001 €
0 pcs.
53.30 € *
4.8 to 7.6 mm
straight
aluminum
adapter
Manufacturer SKU:
 732064-000
50 pcs. 242.9742 €
242.9742 €
0 pcs.
242.97 € *
7.9 to 12.7 mm
straight
aluminum
adapter
Manufacturer SKU:
 247644-000
1 pcs. 351.7164 €
351.7164 €
0 pcs.
351.72 € *
12.7 to 20.3 mm
straight
aluminum
adapter
Manufacturer SKU:
 EF4793-000
19 pcs. 76.3385 €
76.3385 €
0 pcs.
76.34 € *
7.9 to 12.7 mm
straight
aluminum
adapter
Manufacturer SKU:
 656329-000
50 pcs. 196.2667 €
196.2667 €
0 pcs.
196.27 € *
5.6 to 8.9 mm
straight
aluminum
adapter
Manufacturer SKU:
 707291-000
50 pcs. 201.0148 €
201.0148 €
0 pcs.
201.01 € *
9.5 to 15.2 mm
straight
aluminum
adapter
Manufacturer SKU:
 483121-000
50 pcs. 122.1059 €
122.1059 €
0 pcs.
122.11 € *
4.8 to 7.6 mm
straight
aluminum
adapter
Manufacturer SKU:
 411147-000
50 pcs. 102.697 €
102.697 €
0 pcs.
102.70 € *
6.4 to 10.2 mm
straight
aluminum
adapter
Manufacturer SKU:
 255423-000
5 pcs. 21.5033 €
30 pcs. 19.9444 €
100 pcs. 19.0995 €
250 pcs. 18.4450 €
21.5033 € - 18.4450 €
0 pcs.
21.50 € *
4 to 6.4 mm
straight
aluminum
adapter
Manufacturer SKU:
 300967-000
1 pcs. 266.322 €
266.322 €
0 pcs.
266.32 € *
9.5 to 15.2 mm
straight
aluminum
adapter
Manufacturer SKU:
 535325-000
50 pcs. 201.11 €
201.11 €
0 pcs.
201.11 € *
6.4 to 10.2 mm
straight
aluminum
adapter
Manufacturer SKU:
 888519-000
25 pcs. 216.3896 €
216.3896 €
0 pcs.
216.39 € *
7.9 to 12.7 mm
angled
aluminum
adapter
Manufacturer SKU:
 329041-000
18 pcs. 57.6674 €
57.6674 €
0 pcs.
57.67 € *
12.7 to 20.5 mm
straight
aluminum
adapter
Manufacturer SKU:
 703855-000
13 pcs. 103.7680 €
25 pcs. 101.7093 €
103.7680 € - 101.7093 €
0 pcs.
103.77 € *
4.8 to 7.6 mm
angled
aluminum
adapter
Manufacturer SKU:
 109349-000
50 pcs. 106.7073 €
106.7073 €
0 pcs.
106.71 € *
7.9 to 12.7 mm
straight
aluminum
adapter
Manufacturer SKU:
 767625-000
1 pcs. 385.9408 €
385.9408 €
0 pcs.
385.94 € *
11.1 to 17.8 mm
straight
aluminum
adapter
Manufacturer SKU:
 064111-000
25 pcs. 202.9664 €
202.9664 €
0 pcs.
202.97 € *
4.8 to 7.6 mm
angled
aluminum
adapter
Manufacturer SKU:
 199029-000
50 pcs. 100.5907 €
100.5907 €
0 pcs.
100.59 € *
4.8 to 7.6 mm
straight
aluminum
adapter