301227-000 | Raychem

TE Connectivity/Raychem 301227-000

Order No.: 34P5625
EAN: 4099889713039
MPN:
301227-000
TXR40BW00-0804AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
106.6359 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
106.64 € *
Price list
Quantity
Price per unit*
13 pcs.
106.6359 €
25 pcs.
104.4939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 301227-000, Raychem

Termination Device Included: TR04AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 3.2 to 5.1 mm
Orientation straight
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 284 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem 001349-000
Order No.:
 34P5406
Manufacturer:
 Raychem
Manufacturer SKU:
 001349-000
Available: 0 pcs. Available in 5 Days: 156 pcs. Leadtime: 1 Week **
Total Price: 128.42 € *
1 pcs.
128.4248 €
4 pcs.
126.0448 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 311611-000
Order No.:
 34P5509
Manufacturer:
 Raychem
Manufacturer SKU:
 311611-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 376.10 € *
1 pcs.
376.0995 €
2 pcs.
303.5690 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 293973-000
Order No.:
 34P5430
Manufacturer:
 Raychem
Manufacturer SKU:
 293973-000
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 135.77 € *
1 pcs.
135.7671 €
4 pcs.
133.2443 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 319575-000
Order No.:
 34P5606
Manufacturer:
 Raychem
Manufacturer SKU:
 319575-000
Available: 0 pcs. Available in 5 Days: 51 pcs. Leadtime: 1 Week **
Total Price: 294.08 € *
1 pcs.
294.0847 €
2 pcs.
288.6345 €
aluminum
11.1 to 17.8 mm
angled
adapter
TE Connectivity/Raychem CV5411-000
Order No.:
 34P5619
Manufacturer:
 Raychem
Manufacturer SKU:
 CV5411-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 175.41 € *
1 pcs.
175.406 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 758643-000
Order No.:
 34P5658
Manufacturer:
 Raychem
Manufacturer SKU:
 758643-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 241.44 € *
1 pcs.
241.4391 €
2 pcs.
236.9647 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 844709-000
Order No.:
 34P5590
Manufacturer:
 Raychem
Manufacturer SKU:
 844709-000
Available: 0 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
Total Price: 208.18 € *
1 pcs.
208.1786 €
3 pcs.
204.3230 €
aluminum
4 to 6.4 mm
angled
adapter
TE Connectivity/Raychem 857625-000
Order No.:
 34P5473
Manufacturer:
 Raychem
Manufacturer SKU:
 857625-000
Available: 0 pcs. Available in 5 Days: 25 pcs. Leadtime: 1 Week **
Total Price: 249.03 € *
1 pcs.
249.0313 €
3 pcs.
201.0029 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 938881-000
Order No.:
 34P5447
Manufacturer:
 Raychem
Manufacturer SKU:
 938881-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 353.14 € *
1 pcs.
353.1444 €
2 pcs.
297.0835 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 411971-000
Order No.:
 34P5496
Manufacturer:
 Raychem
Manufacturer SKU:
 411971-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 358.74 € *
1 pcs.
358.7374 €
2 pcs.
289.5746 €
aluminum
5.6 to 8.9 mm
angled
adapter
TE Connectivity/Raychem 820593-000
Order No.:
 34P5453
Manufacturer:
 Raychem
Manufacturer SKU:
 820593-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 195.33 € *
1 pcs.
195.3266 €
3 pcs.
157.6393 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 913885-000
Order No.:
 34P5444
Manufacturer:
 Raychem
Manufacturer SKU:
 913885-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 109.92 € *
1 pcs.
109.9203 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 121837-000
Order No.:
 34P5587
Manufacturer:
 Raychem
Manufacturer SKU:
 121837-000
Available: 0 pcs. Available in 5 Days: 50 pcs. Leadtime: 1 Week **
Total Price: 203.32 € *
1 pcs.
203.3234 €
3 pcs.
199.5511 €
aluminum
3.2 to 5.1 mm
angled
adapter
TE Connectivity/Raychem 515403-000
Order No.:
 34P5389
Manufacturer:
 Raychem
Manufacturer SKU:
 515403-000
Available: 0 pcs. Available in 5 Days: 35 pcs. Leadtime: 1 Week **
Total Price: 135.14 € *
1 pcs.
135.1364 €
4 pcs.
132.6374 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 040761-000
Order No.:
 34P5565
Manufacturer:
 Raychem
Manufacturer SKU:
 040761-000
Available: 0 pcs. Available in 5 Days: 544 pcs. Leadtime: 1 Week **
Total Price: 106.56 € *
1 pcs.
106.5645 €
4 pcs.
104.5891 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 283879-000
Order No.:
 34P5488
Manufacturer:
 Raychem
Manufacturer SKU:
 283879-000
Available: 0 pcs. Available in 5 Days: 93 pcs. Leadtime: 1 Week **
Total Price: 187.07 € *
1 pcs.
187.0680 €
3 pcs.
183.5932 €
aluminum
3.2 to 5.1 mm
angled
adapter
TE Connectivity/Raychem 187941-000
Order No.:
 34P5380
Manufacturer:
 Raychem
Manufacturer SKU:
 187941-000
Available: 0 pcs. Available in 5 Days: 17 pcs. Leadtime: 1 Week **
Total Price: 180.56 € *
1 pcs.
180.5587 €
3 pcs.
177.2267 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 528541-000
Order No.:
 34P5659
Manufacturer:
 Raychem
Manufacturer SKU:
 528541-000
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 426.01 € *
1 pcs.
426.0081 €
2 pcs.
343.8505 €
aluminum
12.7 to 20.3 mm
straight
adapter
TE Connectivity/Raychem 497361-000
Order No.:
 34P5401
Manufacturer:
 Raychem
Manufacturer SKU:
 497361-000
Available: 0 pcs. Available in 5 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 94.14 € *
1 pcs.
94.1409 €
5 pcs.
92.4035 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 834219-000
Order No.:
 34P5393
Manufacturer:
 Raychem
Manufacturer SKU:
 834219-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 112.56 € *
1 pcs.
112.5621 €
aluminum
3.2 to 5.1 mm
straight
adapter