298513-000 | Raychem

TE Connectivity/Raychem 298513-000

Order No.: 34P5573
EAN: 4099889712582
MPN:
298513-000
TXR40AC00-2012AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
195.3266 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
195.33 € *
Price list
Quantity
Price per unit*
1 pcs.
195.3266 €
3 pcs.
157.6393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 298513-000, Raychem

Termination Device Included: TR12AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 21,G, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 9.5 to 15.2 mm
Orientation straight
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 283 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem 002801-000
Order No.:
 34P5541
Manufacturer:
 Raychem
Manufacturer SKU:
 002801-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 180.49 € *
1 pcs.
180.4873 €
aluminum
3.2 to 5.1 mm
straight
adapter
Self locking
TE Connectivity/Raychem 019147-000
Order No.:
 34P5387
Manufacturer:
 Raychem
Manufacturer SKU:
 019147-000
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 107.08 € *
1 pcs.
107.0762 €
aluminum alloy
5.6 to 8.9 mm
straight
adapter
Self locking
TE Connectivity/Raychem 001445-000
Order No.:
 34P5457
Manufacturer:
 Raychem
Manufacturer SKU:
 001445-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 100.47 € *
50 pcs.
100.4717 €
aluminum
12.7 to 20.3 mm
straight
adapter
Self locking
TE Connectivity/Raychem 465315-000
Order No.:
 34P5462
Manufacturer:
 Raychem
Manufacturer SKU:
 465315-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 183.01 € *
1 pcs.
183.0101 €
3 pcs.
147.7266 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 181419-000
Order No.:
 34P5561
Manufacturer:
 Raychem
Manufacturer SKU:
 181419-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 104.70 € *
50 pcs.
104.6962 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 043433-000
Order No.:
 34P5574
Manufacturer:
 Raychem
Manufacturer SKU:
 043433-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 156.58 € *
1 pcs.
156.5802 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 497361-000
Order No.:
 34P5401
Manufacturer:
 Raychem
Manufacturer SKU:
 497361-000
Available: 0 pcs. Available in 5 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 94.14 € *
1 pcs.
94.1409 €
5 pcs.
92.4035 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 638073-000
Order No.:
 34P5592
Manufacturer:
 Raychem
Manufacturer SKU:
 638073-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 206.89 € *
25 pcs.
206.8934 €
aluminum
6.4 to 10.2 mm
angled
adapter
TE Connectivity/Raychem 194733-000
Order No.:
 34P5493
Manufacturer:
 Raychem
Manufacturer SKU:
 194733-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 202.06 € *
25 pcs.
202.062 €
aluminum
4 to 6.4 mm
angled
adapter
TE Connectivity/Raychem 833525-000
Order No.:
 34P5638
Manufacturer:
 Raychem
Manufacturer SKU:
 833525-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 209.18 € *
25 pcs.
209.1782 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 469059-000
Order No.:
 34P5475
Manufacturer:
 Raychem
Manufacturer SKU:
 469059-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 254.53 € *
1 pcs.
254.5291 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem CN4385-000
Order No.:
 34P5669
Manufacturer:
 Raychem
Manufacturer SKU:
 CN4385-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 750.02 € *
25 pcs.
750.0213 €
aluminum
12.7 to 20.5 mm
angled
adapter
TE Connectivity/Raychem 311611-000
Order No.:
 34P5509
Manufacturer:
 Raychem
Manufacturer SKU:
 311611-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 376.10 € *
1 pcs.
376.0995 €
2 pcs.
303.5690 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 919073-000
Order No.:
 34P5544
Manufacturer:
 Raychem
Manufacturer SKU:
 919073-000
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 196.23 € *
1 pcs.
196.231 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 121571-000
Order No.:
 34P5428
Manufacturer:
 Raychem
Manufacturer SKU:
 121571-000
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 121.15 € *
1 pcs.
121.1539 €
5 pcs.
115.0849 €
9 pcs.
112.6692 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem CW4641-000
Order No.:
 34P5614
Manufacturer:
 Raychem
Manufacturer SKU:
 CW4641-000
Available: 0 pcs. Available in 5 Days: 42 pcs. Leadtime: 1 Week **
Total Price: 196.85 € *
1 pcs.
196.8498 €
3 pcs.
193.2203 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 955847-000
Order No.:
 34P5515
Manufacturer:
 Raychem
Manufacturer SKU:
 955847-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 216.39 € *
25 pcs.
216.3896 €
aluminum
6.4 to 10.2 mm
angled
adapter
TE Connectivity/Raychem 566297-000
Order No.:
 34P5528
Manufacturer:
 Raychem
Manufacturer SKU:
 566297-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 435.43 € *
1 pcs.
435.4329 €
aluminum
6.4 to 10.2 mm
angled
adapter
TE Connectivity/Raychem 754655-000
Order No.:
 34P5499
Manufacturer:
 Raychem
Manufacturer SKU:
 754655-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 442.35 € *
1 pcs.
442.3468 €
aluminum
4.8 to 7.6 mm
angled
adapter
TE Connectivity/Raychem 738073-000
Order No.:
 34P5421
Manufacturer:
 Raychem
Manufacturer SKU:
 738073-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 208.61 € *
1 pcs.
208.6070 €
aluminum
4 to 6.4 mm
straight
adapter