055735-000 | Raychem

TE Connectivity/Raychem 055735-000

Order No.: 34P5760
EAN: 4099889714234
MPN:
055735-000
TXR54AB00-1405AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
54.0260 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
54.0260 €

Tinel-Lock-Adapter, 055735-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 12,14,14S, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 4 to 6.4 mm
Orientation straight
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, lead
Variations
1 item in 66 variations
*incl. VAT plus shipping costs

Order No.:

 34P5814

Manufacturer SKU:

 F41488-000

 

Available: 0 pcs. Leadtime: On Request **
149.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
37 pcs.
149.3093 €

Order No.:

 34P5815

Manufacturer SKU:

 099117-000

 

Available: 0 pcs. Leadtime: On Request **
187.48 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
187.4845 €