EJ1483-000 | Raychem
Heatshrink tubing, 2:1, (4.3/2 mm), polyolefine, cross-linked, black
Heat shrink tubing, VERSAFIT-1/4-0-SP-SM, Raychem
VERSAFIT-1/4-0-SP-SM is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Colour | black | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 4.3 mm | |
contains glue inside | No | |
Material | polyolefine, cross-linked | |
max. operating temperature | 125 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.46 mm | |
Inch Size | 4 |
Country of origin | CN |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |